
TPS65190RHDR | |
|---|---|
DigiKey Part Number | 296-25185-2-ND - Tape & Reel (TR) 296-25185-1-ND - Cut Tape (CT) 296-25185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65190RHDR |
Description | IC VIDEO LEVEL SHIFTER 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Buffer, Shifter IC 28-VQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | TPS65190RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Buffer, Shifter | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 12V ~ 38V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,55960 € | 38,99 € |
| 100 | 1,39940 € | 139,94 € |
| 250 | 1,32300 € | 330,75 € |
| 500 | 1,27686 € | 638,43 € |
| 1.000 | 1,23891 € | 1.238,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19203 € | 3.576,09 € |
| 6.000 | 1,16910 € | 7.014,60 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

