
SN65LVCP114ZJA | |
|---|---|
DigiKey Part Number | 296-SN65LVCP114ZJA-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVCP114ZJA |
Description | IC MULTIPLEXER 4CH 167NFBGA |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 4 x 2:1, 1:2 Channel 14.2Gbps 167-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP114ZJA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 14.2Gbps | |
Number of Channels | 4 x 2:1, 1:2 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 2.375V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 167-LFBGA | |
Supplier Device Package | 167-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| 10 | 29,95600 € | 299,56 € |
| 25 | 28,28320 € | 707,08 € |
| 160 | 25,96863 € | 4.154,98 € |
| 320 | 25,37041 € | 8.118,53 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 44,34650 € |

