
TPS65150RGER | |
|---|---|
DigiKey Part Number | 296-21167-2-ND - Tape & Reel (TR) 296-21167-1-ND - Cut Tape (CT) 296-21167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65150RGER |
Description | IC TRIPLE-OUT LCD SUPPLY 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65150RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 1.9mA | |
Voltage - Supply | 1.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,55960 € | 38,99 € |
| 100 | 1,39940 € | 139,94 € |
| 250 | 1,32300 € | 330,75 € |
| 500 | 1,27686 € | 638,43 € |
| 1.000 | 1,23891 € | 1.238,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19203 € | 3.576,09 € |
| 6.000 | 1,16910 € | 7.014,60 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |







