Similar

TPS73633EVM-066 | |
|---|---|
DigiKey Part Number | 296-19001-ND |
Manufacturer | |
Manufacturer Product Number | TPS73633EVM-066 |
Description | EVAL BOARD FOR TPS73633 |
Customer Reference | |
Detailed Description | TPS73633 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 3.5V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS73633 | |
Note | - | |
Base Product Number |





