
TPS65145PWP | |
|---|---|
DigiKey Part Number | TPS65145PWP-ND |
Manufacturer | |
Manufacturer Product Number | TPS65145PWP |
Description | IC LCD SUPPLY TFT QUAD 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65145PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 700µA | |
Voltage - Supply | 2.7V ~ 5.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,74900 € | 27,49 € |
| 60 | 2,36417 € | 141,85 € |
| 120 | 2,26008 € | 271,21 € |
| 300 | 2,15020 € | 645,06 € |
| 540 | 2,09320 € | 1.130,33 € |
| 1.020 | 2,04126 € | 2.082,09 € |
| 2.520 | 1,98170 € | 4.993,88 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,39230 € |

