LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65140RGER

DigiKey Part Number
296-18999-2-ND - Tape & Reel (TR)
296-18999-1-ND - Cut Tape (CT)
296-18999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65140RGER
Description
IC LCD SUPPLY TFT QUAD 24-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65140RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD Monitor, Notebook Display
Current - Supply
700µA
Voltage - Supply
2.7V ~ 5.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.663 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,80157 €5.404,71 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,18230 €

Other Suppliers on DigiKey

5.663In Stock
Ships from Rochester Electronics, LLC