
TPS65136EVM-265 | |
|---|---|
DigiKey Part Number | 296-31275-ND |
Manufacturer | |
Manufacturer Product Number | TPS65136EVM-265 |
Description | EVAL BOARD FOR TPS65136 |
Customer Reference | |
Detailed Description | TPS65136 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 80mA, 80mA |
Manufacturer Texas Instruments | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative | Utilized IC / Part TPS65136 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 4.6V, -5V |


