
TPS650732RSLT | |
|---|---|
DigiKey Part Number | 296-TPS650732RSLTTR-ND - Tape & Reel (TR) 296-TPS650732RSLTCT-ND - Cut Tape (CT) 296-TPS650732RSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650732RSLT |
Description | IC PWR MGMT 5CH W/2 LDO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650732RSLT Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Mobile/OMAP™ | Base Product Number |
Voltage - Supply 2.8V ~ 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 5,88700 € | 58,87 € |
| 25 | 5,46360 € | 136,59 € |
| 100 | 4,99780 € | 499,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,63664 € | 1.159,16 € |
| 500 | 4,50670 € | 2.253,35 € |
| 750 | 4,44163 € | 3.331,22 € |
| 1.250 | 4,36951 € | 5.461,89 € |
| 1.750 | 4,32738 € | 7.572,91 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,17180 € |

