
TPS65058RGER | |
|---|---|
DigiKey Part Number | TPS65058RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65058RGER |
Description | IC DUAL STP-DN CONV 3-LDO 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65058RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,56644 € | 7.699,32 € |
| Unit Price without VAT: | 2,56644 € |
|---|---|
| Unit Price with VAT: | 3,10539 € |

