
TPS65020RHAT | |
|---|---|
DigiKey Part Number | 296-18582-2-ND - Tape & Reel (TR) 296-18582-1-ND - Cut Tape (CT) 296-18582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65020RHAT |
Description | IC BATT PWR MGMT LI-ION 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65020RHAT Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Power Management | Supplier Device Package 40-VQFN (6x6) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Fault Protection Over Temperature, Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91900 € | 69,19 € |
| 25 | 6,43280 € | 160,82 € |
| 100 | 5,89810 € | 589,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,64332 € | 1.410,83 € |
| 500 | 5,48972 € | 2.744,86 € |
| 750 | 5,41284 € | 4.059,63 € |
| 1.250 | 5,32763 € | 6.659,54 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,72060 € |

