Handheld/Mobile Devices PMIC 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650001RTET

DigiKey Part Number
296-25355-2-ND - Tape & Reel (TR)
296-25355-1-ND - Cut Tape (CT)
296-25355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650001RTET
Description
IC CONV STP-DWN 2.25MHZ DL 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS650001RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
2.3V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,38200 €33,82 €
253,11760 €77,94 €
1002,82800 €282,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,68968 €672,42 €
5002,60642 €1.303,21 €
7502,56471 €1.923,53 €
1.2502,51849 €3.148,11 €
1.7502,49146 €4.360,06 €
2.5002,46548 €6.163,70 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,37240 €