Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6285010MQDYCRQ1

DigiKey Part Number
296-TPS6285010MQDYCRQ1TR-ND - Tape & Reel (TR)
296-TPS6285010MQDYCRQ1CT-ND - Cut Tape (CT)
296-TPS6285010MQDYCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6285010MQDYCRQ1
Description
IC REG BUCK ADJ 1A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS6285010MQDYCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-583
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62850120QDRLRQ1Texas Instruments46296-TPS62850120QDRLRQ1CT-ND1,56000 €Parametric Equivalent
TPS628501B0QDRLRQ1Texas Instruments4.229296-TPS628501B0QDRLRQ1CT-ND1,60000 €Parametric Equivalent
TPS6285020AQDRLRQ1Texas Instruments3.935296-TPS6285020AQDRLRQ1CT-ND1,71000 €Parametric Equivalent
In-Stock: 3.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,17600 €11,76 €
251,07040 €26,76 €
1000,95390 €95,39 €
2500,89836 €224,59 €
5000,86490 €432,45 €
1.0000,83731 €837,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,77275 €3.091,00 €
8.0000,75783 €6.062,64 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,93600 €