
TPS62822EVM-005 | |
|---|---|
DigiKey Part Number | 296-49412-ND |
Manufacturer | |
Manufacturer Product Number | TPS62822EVM-005 |
Description | EVAL BOARD FOR TPS62822 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62822 DCS-Control™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V |
Manufacturer Texas Instruments | Current - Output 2A |
Series | Voltage - Input 2.4V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS62822 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 62,99260 € |

