
TPS62748YFPT | |
|---|---|
DigiKey Part Number | 296-43000-2-ND - Tape & Reel (TR) 296-43000-1-ND - Cut Tape (CT) 296-43000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62748YFPT |
Description | IC REG BUCK PROG 300MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62748YFPT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA |
Voltage - Input (Min) 2.15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91850 € | 91,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86468 € | 216,17 € |
| 500 | 0,83224 € | 416,12 € |
| 750 | 0,81599 € | 611,99 € |
| 1.250 | 0,79797 € | 997,46 € |
| 1.750 | 0,78745 € | 1.378,04 € |
| 2.500 | 0,77732 € | 1.943,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

