
TPS62700EVM-264 | |
|---|---|
DigiKey Part Number | 296-52527-ND |
Manufacturer | |
Manufacturer Product Number | TPS62700EVM-264 |
Description | EVAL BOARD FOR TPS62700 |
Customer Reference | |
Detailed Description | TPS62700 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 650mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS62700 |
Voltage - Output 1.3V ~ 3.09V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,81000 € | 45,81 € |
| Unit Price without VAT: | 45,81000 € |
|---|---|
| Unit Price with VAT: | 55,43010 € |


