Buck Switching Regulator IC Positive Programmable (Fixed) 1.1V, 1.575V (2.8V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62403DRCR

DigiKey Part Number
TPS62403DRCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62403DRCR
Description
IC REG BUCK PROG/2.8V DL 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 1.1V, 1.575V (2.8V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62403DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 89.600 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,90679 €2.720,37 €
6.0000,88844 €5.330,64 €
9.0000,87925 €7.913,25 €
Manufacturers Standard Package
Unit Price without VAT:0,90679 €
Unit Price with VAT:1,09722 €

Other Suppliers on DigiKey

89.600In Stock
Ships from Rochester Electronics, LLC