MFR Recommended

TPS62402DRCTG4 | |
|---|---|
DigiKey Part Number | TPS62402DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62402DRCTG4 |
Description | IC REG BUCK PROG/3.3V DL 10VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1.2V, 1.8V (3.3V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62402DRCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93282 € | 466,41 € |
| 750 | 0,91501 € | 686,26 € |
| 1.250 | 0,89528 € | 1.119,10 € |
| 1.750 | 0,88374 € | 1.546,54 € |
| 2.500 | 0,87265 € | 2.181,62 € |
| 6.250 | 0,84876 € | 5.304,75 € |
| Unit Price without VAT: | 0,93282 € |
|---|---|
| Unit Price with VAT: | 1,12871 € |


