
TPS62300EVM-085 | |
|---|---|
DigiKey Part Number | 296-18981-ND |
Manufacturer | |
Manufacturer Product Number | TPS62300EVM-085 |
Description | EVAL BOARD FOR TPS62300 TPS62301 |
Customer Reference | |
Detailed Description | TPS62300, TPS62301, TPS62302 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 1.5V, 1.6V, 1.8V | |
Current - Output | 500mA, 500mA, 500mA, 500mA | |
Voltage - Input | 2.7V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS62300, TPS62301, TPS62302 | |
Note | - | |
Base Product Number |


