


TPS780230300DRVT | |
|---|---|
DigiKey Part Number | 296-24206-2-ND - Tape & Reel (TR) 296-24206-1-ND - Cut Tape (CT) 296-24206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780230300DRVT |
Description | IC REG LIN 2.3V/3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS780230300DRVT Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.3V, 3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.25V @ 250mA, 0.25V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS780230300DRVR | Texas Instruments | 17.893 | 296-TPS780230300DRVRCT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59872 € | 149,68 € |
| 500 | 0,57498 € | 287,49 € |
| Unit Price without VAT: | 0,59872 € |
|---|---|
| Unit Price with VAT: | 0,72445 € |


