
TPS62238DRYR | |
|---|---|
DigiKey Part Number | TPS62238DRYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62238DRYR |
Description | IC REG BUCK 2.25V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.25V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62238DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45262 € | 2.263,10 € |
| 10.000 | 0,44349 € | 4.434,90 € |
| 15.000 | 0,43892 € | 6.583,80 € |
| Unit Price without VAT: | 0,45262 € |
|---|---|
| Unit Price with VAT: | 0,54767 € |


