
TPS622317DRYT | |
|---|---|
DigiKey Part Number | 296-TPS622317DRYTTR-ND - Tape & Reel (TR) 296-TPS622317DRYTCT-ND - Cut Tape (CT) 296-TPS622317DRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622317DRYT |
Description | IC REG BUCK 2.9V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.9V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622317DRYT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Input (Min) 2.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,84520 € | 21,13 € |
| 100 | 0,74990 € | 74,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68400 € | 171,00 € |
| 500 | 0,67406 € | 337,03 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |


