
TPS62132RGTR | |
|---|---|
DigiKey Part Number | 296-29936-2-ND - Tape & Reel (TR) 296-29936-1-ND - Cut Tape (CT) 296-29936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62132RGTR |
Description | IC REG BUCK 3.3V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62132RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,13520 € | 28,38 € |
| 100 | 1,01250 € | 101,25 € |
| 250 | 0,95404 € | 238,51 € |
| 500 | 0,91936 € | 459,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85401 € | 2.562,03 € |
| 6.000 | 0,83649 € | 5.018,94 € |
| 9.000 | 0,82771 € | 7.449,39 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |










