
TPS62080DSGR | |
|---|---|
DigiKey Part Number | 296-41855-2-ND - Tape & Reel (TR) 296-41855-1-ND - Cut Tape (CT) 296-41855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62080DSGR |
Description | IC REG BUCK ADJ 1.2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62080DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00960 € | 25,24 € |
| 100 | 0,89900 € | 89,90 € |
| 250 | 0,84624 € | 211,56 € |
| 500 | 0,81446 € | 407,23 € |
| 1.000 | 0,78830 € | 788,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77867 € | 2.336,01 € |
| 6.000 | 0,76238 € | 4.574,28 € |
| 9.000 | 0,75422 € | 6.787,98 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |






