
TPS65014RGZT | |
|---|---|
DigiKey Part Number | 296-TPS65014RGZTTR-ND - Tape & Reel (TR) 296-TPS65014RGZTCT-ND - Cut Tape (CT) 296-TPS65014RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65014RGZT |
Description | IC BATT MFUNC LI-ION 1CEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65014RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 5,65500 € | 56,55 € |
| 25 | 5,24680 € | 131,17 € |
| 100 | 4,79790 € | 479,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,58388 € | 1.145,97 € |
| 500 | 4,45486 € | 2.227,43 € |
| 750 | 4,39027 € | 3.292,70 € |
| 1.250 | 4,31869 € | 5.398,36 € |
| 1.750 | 4,27685 € | 7.484,49 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,82090 € |

