1/1 Transceiver Half CANbus 12-VSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVDA1040AQDSJRQ1

DigiKey Part Number
296-HVDA1040AQDSJRQ1TR-ND - Tape & Reel (TR)
296-HVDA1040AQDSJRQ1CT-ND - Cut Tape (CT)
296-HVDA1040AQDSJRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVDA1040AQDSJRQ1
Description
IC TRANSCEIVER HALF 1/1 12VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 12-VSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
HVDA1040AQDSJRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-VSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 404 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00627 €3.018,81 €
6.0000,98629 €5.917,74 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,45400 €14,54 €
251,32680 €33,17 €
1001,18690 €118,69 €
2501,12028 €280,07 €
5001,08014 €540,07 €
1.0001,04709 €1.047,09 €
Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,49700 €14,97 €
251,36640 €34,16 €
1001,22250 €122,25 €
2501,15388 €288,47 €
5001,12054 €560,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,37160 €

Other Suppliers on DigiKey

404In Stock
Ships from Rochester Electronics, LLC