
TPS61240DRVT | |
|---|---|
DigiKey Part Number | 296-24519-2-ND - Tape & Reel (TR) 296-24519-1-ND - Cut Tape (CT) 296-24519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61240DRVT |
Description | IC REG BOOST 5V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61240DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,82480 € | 20,62 € |
| 100 | 0,73180 € | 73,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68748 € | 171,87 € |
| 500 | 0,66076 € | 330,38 € |
| 750 | 0,64736 € | 485,52 € |
| 1.250 | 0,63254 € | 790,67 € |
| 1.750 | 0,62387 € | 1.091,77 € |
| 2.500 | 0,61553 € | 1.538,83 € |
| 6.250 | 0,59758 € | 3.734,88 € |
| 12.500 | 0,58676 € | 7.334,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |




