TPS61103RGER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 230
Unit Price: 4,76000 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)
How Smart Healthcare is Changing Lives

TPS61103RGER

DigiKey Part Number
296-15142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61103RGER
Description
IC REG DL BOOST/LNR SYNC 24VQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS61103RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz
Voltage/Current - Output 1
3.3V, 1.8A
Voltage/Current - Output 2
0.9V ~ 3.6V, 500mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
0.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC