
TPS61031PWPR | |
|---|---|
DigiKey Part Number | 296-14417-2-ND - Tape & Reel (TR) 296-14417-1-ND - Cut Tape (CT) 296-14417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61031PWPR |
Description | IC REG BOOST 3.3V 3.6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61031PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,39680 € | 59,92 € |
| 100 | 2,16550 € | 216,55 € |
| 250 | 2,05528 € | 513,82 € |
| 500 | 1,98882 € | 994,41 € |
| 1.000 | 1,93412 € | 1.934,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88910 € | 3.778,20 € |
| 4.000 | 1,85204 € | 7.408,16 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,17450 € |


