Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60403QDBVRQ1

DigiKey Part Number
296-18036-2-ND - Tape & Reel (TR)
296-18036-1-ND - Cut Tape (CT)
296-18036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60403QDBVRQ1
Description
IC REG CHG PUMP INV 60MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60403QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
250kHz
Part Status
Active
Synchronous Rectifier
No
Function
Ratiometric
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive or Negative
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.8V
Supplier Device Package
SOT-23-5
Voltage - Input (Max)
5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87500 €8,75 €
250,79320 €19,83 €
1000,70300 €70,30 €
2500,66000 €165,00 €
5000,63412 €317,06 €
1.0000,62547 €625,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58646 €1.759,38 €
6.0000,57357 €3.441,42 €
9.0000,56712 €5.104,08 €
15.0000,55997 €8.399,55 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €