
TPS60252RTET | |
|---|---|
DigiKey Part Number | 296-TPS60252RTETTR-ND - Tape & Reel (TR) 296-TPS60252RTETCT-ND - Cut Tape (CT) 296-TPS60252RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60252RTET |
Description | IC LED DRV RGLTR I2C 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 230mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60252RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 6.5V | |
Current - Output / Channel | 230mA | |
Frequency | 750kHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46852 € | 367,13 € |
| Unit Price without VAT: | 1,46852 € |
|---|---|
| Unit Price with VAT: | 1,77691 € |

