
TPS60121PWP | |
|---|---|
DigiKey Part Number | 296-2268-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60121PWP |
Description | IC REG CHARGE PUMP 3.3V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60121PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 320kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11700 € | 31,17 € |
| 70 | 2,66171 € | 186,32 € |
| 140 | 2,55093 € | 357,13 € |
| 280 | 2,45971 € | 688,72 € |
| 560 | 2,38466 € | 1.335,41 € |
| 1.050 | 2,32814 € | 2.444,55 € |
| 2.520 | 2,26435 € | 5.706,16 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,96100 € |

