
TPS59621RHAT | |
|---|---|
DigiKey Part Number | 296-27546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS59621RHAT |
Description | IC REG CTRL IMVP-6.5 1OUT 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59621RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,00572 € | 751,43 € |
| 500 | 2,91486 € | 1.457,43 € |
| 750 | 2,86940 € | 2.152,05 € |
| 1.250 | 2,81897 € | 3.523,71 € |
| 1.750 | 2,78951 € | 4.881,64 € |
| 2.500 | 2,76118 € | 6.902,95 € |
| Unit Price without VAT: | 3,00572 € |
|---|---|
| Unit Price with VAT: | 3,63692 € |

