
TPS562208DDCT | |
|---|---|
DigiKey Part Number | 296-43806-2-ND - Tape & Reel (TR) 296-43806-1-ND - Cut Tape (CT) 296-43806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562208DDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562208DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,72800 € | 18,20 € |
| 100 | 0,64430 € | 64,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60440 € | 151,10 € |
| 500 | 0,58032 € | 290,16 € |
| 750 | 0,56824 € | 426,18 € |
| 1.250 | 0,55486 € | 693,58 € |
| 1.750 | 0,54706 € | 957,36 € |
| 2.500 | 0,53954 € | 1.348,85 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |











