
TPSM84209RKHR | |
|---|---|
DigiKey Part Number | 296-53563-2-ND - Tape & Reel (TR) 296-53563-1-ND - Cut Tape (CT) 296-53563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84209RKHR |
Description | DC DC CONVERTER 1.2-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84209RKHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91.7% | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerQFN | |
Size / Dimension | 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm) | |
Supplier Device Package | 9-QFN-FCMOD (4.5x4) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,48320 € | 62,08 € |
| 100 | 2,24380 € | 224,38 € |
| 250 | 2,12968 € | 532,42 € |
| 500 | 2,11992 € | 1.059,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,93432 € | 5.802,96 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |











