
THP210DGKT | |
|---|---|
DigiKey Part Number | 296-THP210DGKTTR-ND - Tape & Reel (TR) 296-THP210DGKTCT-ND - Cut Tape (CT) 296-THP210DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THP210DGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THP210DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 9.2 MHz | |
-3db Bandwidth | 7 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 950 µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,22900 € | 32,29 € |
| 25 | 2,97480 € | 74,37 € |
| 100 | 2,69590 € | 269,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56288 € | 640,72 € |
| 500 | 2,48264 € | 1.241,32 € |
| 750 | 2,44248 € | 1.831,86 € |
| 1.250 | 2,39798 € | 2.997,47 € |
| 1.750 | 2,37197 € | 4.150,95 € |
| 2.500 | 2,34695 € | 5.867,38 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,13040 € |










