
TPS546B24AEVM-1PH | |
|---|---|
DigiKey Part Number | 296-TPS546B24AEVM-1PH-ND |
Manufacturer | |
Manufacturer Product Number | TPS546B24AEVM-1PH |
Description | EVAL BOARD FOR TPS546B24A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS546B24A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Texas Instruments | Voltage - Input 2.95V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 650kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS546B24A |
Voltage - Output 1.2V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 62,99260 € |

