


TPS54550PWPR | |
|---|---|
DigiKey Part Number | 296-39423-2-ND - Tape & Reel (TR) 296-39423-1-ND - Cut Tape (CT) 296-39423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54550PWPR |
Description | IC REG BUCK ADJ 6A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54550PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.2V | |
Current - Output | ||
Frequency - Switching | 250kHz, 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,82500 € | 48,25 € |
| 25 | 4,46760 € | 111,69 € |
| 100 | 4,07570 € | 407,57 € |
| 250 | 3,88880 € | 972,20 € |
| 500 | 3,77616 € | 1.888,08 € |
| 1.000 | 3,68345 € | 3.683,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,60716 € | 7.214,32 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,56250 € |


