
TPS59116RGER | |
|---|---|
DigiKey Part Number | 296-TPS59116RGERTR-ND - Tape & Reel (TR) 296-TPS59116RGERCT-ND - Cut Tape (CT) 296-TPS59116RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS59116RGER |
Description | IC REG CTRLR DDR 2OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59116RGER Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Output 0.76V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input 3V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53659 € | 4.609,77 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |

