MFR Recommended

TPS54352PWPRG4 | |
|---|---|
DigiKey Part Number | TPS54352PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54352PWPRG4 |
Description | IC REG BUCK 1.2V 3A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54352PWPRG4 Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 250kHz, 500kHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54352PWPR | Texas Instruments | 26.536 | TPS54352PWPR-ND | 2,98318 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,58592 € | 3.171,84 € |
| 4.000 | 1,55386 € | 6.215,44 € |
| Unit Price without VAT: | 1,58592 € |
|---|---|
| Unit Price with VAT: | 1,91896 € |


