


TPS54328DDAR | |
|---|---|
DigiKey Part Number | 296-TPS54328DDARTR-ND - Tape & Reel (TR) 296-TPS54328DDARCT-ND - Cut Tape (CT) 296-TPS54328DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54328DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54328DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54327DDAR | Texas Instruments | 3.607 | 296-28061-1-ND | 1,20000 € | Parametric Equivalent |
| RT7278GSP | Richtek USA Inc. | 304 | 1028-RT7278GSPCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,82360 € | 20,59 € |
| 100 | 0,73060 € | 73,06 € |
| 250 | 0,68620 € | 171,55 € |
| 500 | 0,65946 € | 329,73 € |
| 1.000 | 0,65147 € | 651,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61418 € | 1.535,45 € |
| 5.000 | 0,60017 € | 3.000,85 € |
| 7.500 | 0,59315 € | 4.448,62 € |
| 12.500 | 0,58537 € | 7.317,12 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |


