
TPS54320RHLT | |
|---|---|
DigiKey Part Number | 296-28064-2-ND - Tape & Reel (TR) 296-28064-1-ND - Cut Tape (CT) 296-28064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54320RHLT |
Description | IC REG BUCK ADJ 3A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54320RHLT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80400 € | 18,04 € |
| 25 | 1,65120 € | 41,28 € |
| 100 | 1,48240 € | 148,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36104 € | 340,26 € |
| 500 | 1,31392 € | 656,96 € |
| 750 | 1,30137 € | 976,03 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |


