
TPS54318RTER | |
|---|---|
DigiKey Part Number | 296-25292-2-ND - Tape & Reel (TR) 296-25292-1-ND - Cut Tape (CT) 296-25292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54318RTER |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54318RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,13640 € | 28,41 € |
| 100 | 1,01400 € | 101,40 € |
| 250 | 0,95568 € | 238,92 € |
| 500 | 0,92052 € | 460,26 € |
| 1.000 | 0,89156 € | 891,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85580 € | 2.567,40 € |
| 6.000 | 0,83831 € | 5.029,86 € |
| 9.000 | 0,82954 € | 7.465,86 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |




