
TPS54283PWPR | |
|---|---|
DigiKey Part Number | 296-22873-2-ND - Tape & Reel (TR) 296-22873-1-ND - Cut Tape (CT) 296-22873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54283PWPR |
Description | IC REG BUCK ADJ 2A DL 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54283PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 310kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12400 € | 21,24 € |
| 25 | 1,94760 € | 48,69 € |
| 100 | 1,75370 € | 175,37 € |
| 250 | 1,66132 € | 415,33 € |
| 500 | 1,60558 € | 802,79 € |
| 1.000 | 1,55973 € | 1.559,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52200 € | 3.044,00 € |
| 4.000 | 1,49093 € | 5.963,72 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,42430 € |

