Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54260DRCT

DigiKey Part Number
296-28102-2-ND - Tape & Reel (TR)
296-28102-1-ND - Cut Tape (CT)
296-28102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54260DRCT
Description
IC REG BUCK ADJ 2.5A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54260DRCT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,51000 €4,51 €
103,44400 €34,44 €
253,17560 €79,39 €
1002,88120 €288,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,74088 €685,22 €
5002,65630 €1.328,15 €
7502,61392 €1.960,44 €
1.2502,56697 €3.208,71 €
1.7502,53954 €4.444,20 €
2.5002,51314 €6.282,85 €
Manufacturers Standard Package
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,45710 €