
TPS54260DRCR | |
|---|---|
DigiKey Part Number | 296-39416-2-ND - Tape & Reel (TR) 296-39416-1-ND - Cut Tape (CT) 296-39416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54260DRCR |
Description | IC REG BUCK ADJ 2.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54260DRCR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68640 € | 67,16 € |
| 100 | 2,43110 € | 243,11 € |
| 250 | 2,30924 € | 577,31 € |
| 500 | 2,30682 € | 1.153,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10077 € | 6.302,31 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |



