
TPS54233DR | |
|---|---|
DigiKey Part Number | 296-23902-2-ND - Tape & Reel (TR) 296-23902-1-ND - Cut Tape (CT) 296-23902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54233DR |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54233DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99300 € | 9,93 € |
| 25 | 0,90120 € | 22,53 € |
| 100 | 0,80080 € | 80,08 € |
| 250 | 0,75284 € | 188,21 € |
| 500 | 0,72392 € | 361,96 € |
| 1.000 | 0,71779 € | 717,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67500 € | 1.687,50 € |
| 5.000 | 0,65987 € | 3.299,35 € |
| 7.500 | 0,65228 € | 4.892,10 € |
| 12.500 | 0,64389 € | 8.048,62 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |










