


TPS54122RHLT | |
|---|---|
DigiKey Part Number | 296-37180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS54122RHLT |
Description | IC REG DL BUCK/LNR SYNC 24VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz ~ 2MHz 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54122RHLT Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Cut Tape (CT) | w/Sequencer No |
Part Status Active | Voltage - Supply 2.95V ~ 6V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 300kHz ~ 2MHz | Package / Case 24-VFQFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 3.6V, 3A | Supplier Device Package 24-VQFN (5.5x3.5) |
Voltage/Current - Output 2 0.8V ~ 3.6V, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60500 € | 36,05 € |
| 25 | 3,32640 € | 83,16 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |


