


TPS53685RSBR | |
|---|---|
DigiKey Part Number | 296-TPS53685RSBRTR-ND - Tape & Reel (TR) 296-TPS53685RSBRCT-ND - Cut Tape (CT) 296-TPS53685RSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53685RSBR |
Description | EIGHT-PHASE, STEP-DOWN, DIGITAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, AMD Voltage Regulator IC 2 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53685RSBR Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Output 0.25V ~ 5.5V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Controller, AMD | Supplier Device Package 40-WQFN (5x5) |
Voltage - Input 4.5V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 10 | 7,37500 € | 73,75 € |
| 25 | 6,86160 € | 171,54 € |
| 100 | 6,29720 € | 629,72 € |
| 250 | 6,02816 € | 1.507,04 € |
| 500 | 5,86600 € | 2.933,00 € |
| 1.000 | 5,73256 € | 5.732,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,14660 € | 9.439,80 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,41030 € |

