
TPS53317EVM-750 | |
|---|---|
DigiKey Part Number | 296-52502-ND |
Manufacturer | |
Manufacturer Product Number | TPS53317EVM-750 |
Description | EVAL BOARD FOR TPS53317 |
Customer Reference | |
Detailed Description | TPS53317 D-CAP+™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.75V |
Manufacturer Texas Instruments | Current - Output 6A |
Series | Voltage - Input 1.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS53317 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 62,99260 € |


