
TPS65154RSLR | |
|---|---|
DigiKey Part Number | 296-40875-2-ND - Tape & Reel (TR) 296-40875-1-ND - Cut Tape (CT) 296-40875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65154RSLR |
Description | IC TRIPLE-OUT LCD SUPPLY 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65154RSLR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Desktop, Notebook PCs | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33106 € | 5.827,65 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |

